- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Printers ›
- 114194
Brady
114194
Small Core Paper General Identification Labels - 1 in H x 2 in W - White.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 114194 |
| Alias/AKA: | THT-17-424-1.5-SC |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | White |
| Dimensions: | 50.8x25.4 mm |