- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 113567
Description
+
Suffix Numbers Scored Wire Markers - 06 Text Legend - 0.75in H x 0.25in W - Vinyl Cloth - Matte Finish - Black on White - Pack of 25 Cards (72/Card).
Search Keywords: 113567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:113567
-
Alias/AKA:WM-06-S-SC-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$85.99
3
$84.27
5 +
$82.58
Click for Quote
Log in
to unlock special pricing