- Home ›
- All Products›
- 104715
Description
+
BRADY IP® Series PermaSleeve® Heat Shrink Tubing: Polyolefin, White, 0.646 in H x 1 in W
Search Keywords: 104715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:104715
-
Alias/AKA:3PS-375-2-WT-2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,629.00
3
$1,596.42
5 +
$1,564.49
Click for Quote
Log in
to unlock special pricing