- Home ›
- All Products›
- 104345
Description
+
104345 Floor Tape, ToughStripe, Solid Color, Polyester Overlaminate, Green, Gloss, 3in x 100ft
Search Keywords: 104345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:104345
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$92.99
3
$91.13
5 +
$89.31
Click for Quote
Log in
to unlock special pricing