- Home ›
- All Products›
- 013510
Description
+
Printer Ribbon 8.80 in. W x 200 ft L Black Single Color Label BBP85/PowerMark Printer
Search Keywords: 013510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:013510
-
Alias/AKA:13510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26