- Home ›
- All Products›
- 107688
Description
+
CH100 Absorbent Pad, BrightSorb, High Visibility Safety, Polypropylene, Yellow, 15in x 19in
Search Keywords: 107688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:107688
-
Alias/AKA:CH100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:5603949090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$146.99
3
$144.05
5 +
$141.17
Click for Quote
Log in
to unlock special pricing