- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- MAX07NG
Boyd Laconia LLC
MAX07NG
The MAX07NG is a screwmount clip designed for securing electronic components.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The MAX07NG is a screwmount clip designed for securing electronic components.
Search Keywords: MAX07NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:MAX07NG
-
Alias/AKA:414596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Clip14653
-
Material:Steel14643
-
Color:N/A
-
Fits Fan Size:N/R
-
Family:MAX07NG
-
Operating Temperature:N/A
-
Dimension:29.7mm x 12mm x 0.514648mm
Product Guides
+
Frequently Asked Questions
Is MAX07NG RoHS compliant?
Yes, MAX07NG is RoHS compliant.
What is the lead time for MAX07NG?
The standard lead time for MAX07NG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,234
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.2521
1,000
$0.2091
2,500
$0.2057
5,000
$0.1888
10,000
$0.1879
25,000
$0.1874
50,000
$0.1870
100,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT