- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- MAX04NG
MAX04NG
Boyd Laconia LLC
The MAX04NG is a standard force clip used for mounting thermal management components.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MAX04NG is a standard force clip used for mounting thermal management components.
Search Keywords: MAX04NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:MAX04NG
-
Alias/AKA:414601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73269010
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Heat Sink Clip14653
-
Material:Steel14643
-
Color:N/A
-
Fits Fan Size:N/R
-
Family:MAX0
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,544
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.4460
500
$0.3697
1,000
$0.3422
2,500
$0.3405
5,000
$0.2995
10,000
$0.2980
15,000
$0.2965
25,000 +
$0.2950
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments