- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- MAX03-HNG
MAX03-HNG
Boyd Laconia LLC
Thrml Mgmt Access Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Clip
Search Keywords: MAX03HNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:MAX03-HNG
-
Alias/AKA:414591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heat Sink Clip14653
-
Material:N/A
-
Color:N/A
-
Fits Fan Size:N/R
-
Family:MAX03-HNG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,570
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.2826
1,000
$0.2798
2,000
$0.2784
4,000
$0.2770
5,000
$0.2756
10,000
$0.2742
25,000 +
$0.2729
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT