Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

7721-15NG

Washer Shoulder 2.9mm-ID 5.59mm-OD 1.73mm-THK Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Washer Shoulder 2.9mm-ID 5.59mm-OD 1.73mm-THK Nylon
Search Keywords: 772115NG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7721-15NG
  • Alias/AKA:
    034703
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Shoulder
  • Material:
    Nylon
  • Family:
    7721
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7721-15NG RoHS compliant?
Yes, 7721-15NG is RoHS compliant.
What is the lead time for 7721-15NG?
The standard lead time for 7721-15NG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,952
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3549
500
$0.1645
1,000
$0.1622
3,000
$0.1537
5,000
$0.1522
8,000
$0.1518
10,000
$0.1514
15,000 +
$0.1511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!