- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 7721-10PPSG
Boyd Laconia LLC
7721-10PPSG
Washer Shoulder 2.97mm-ID 5.59mm-OD 7.62mm-THK Polyphenylene Sulfide
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:7721-10PPSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Finish:N/A
-
Family:7721