- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 7717-107DAPG
7717-107DAPG
Boyd Laconia LLC
Heat Sinks Semiconductor Pad for Circuits, DAP, 8 Leads, 10.92mm Outer Dia., 3.30mm Thick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Semiconductor Pad for Circuits, DAP, 8 Leads, 10.92mm Outer Dia., 3.30mm Thick
Search Keywords: 7717107DAPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:7717-107DAPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,517
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.302
100
$1.184
250
$1.165
500
$1.138
1,000
$1.114
3,000
$1.033
5,000
$0.713
8,000 +
$0.708
Click for Quote
Log in
to unlock special pricing