Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

7136DG

Heat Sink Passive TO-220 Aluminum 19.7°C/W Matte Tin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Aluminum 19.7°C/W Matte Tin
Search Keywords: 7136DG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    7136DG
  • Alias/AKA:
    042597
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473309000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Device Cooled:
    TO-220
  • Attachment Method:
    Clip
  • Dimension:
    13.21 x 13.08 x 21.54 mm
  • Thermal Resistance:
    19.7 °C/W
  • Finish:
    Matte Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7136DG RoHS compliant?
Yes, 7136DG is RoHS compliant.
What is the lead time for 7136DG?
The standard lead time for 7136DG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,816
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.120
50
$1.031
100
$0.992
250
$0.941
500
$0.902
1,000
$0.864
3,000
$0.803
6,000 +
$0.764
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!