Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

6025B-TTG

Heat Sink Passive TO-220 Staggered Thru-Hole Copper 17.9A°C/W Black Paint

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Staggered Thru-Hole Copper 17.9A°C/W Black Paint
Search Keywords: 6025BTTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 6025B-TTG
Alias/AKA: 041783
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542900000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Device Cooled: TO-2206707
Attachment Method: Screw6706
Dimension: 22.22 x 6.35 x 31.756714mm
Thermal Resistance: 17.96717°C/W
Finish: Black Paint6710
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6025B-TTG RoHS compliant?
Yes, 6025B-TTG is RoHS compliant.
What is the lead time for 6025B-TTG?
The standard lead time for 6025B-TTG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,061
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.91
100
$2.15
250
$2.05
600
$2.04
1,200
$2.03
1,800
$2.02
2,400 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!