Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

591202B00000G

Heat Sink Passive TO-220/TO-262 Vertical Clip Aluminum 26.8°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220/TO-262 Vertical Clip Aluminum 26.8°C/W Black Anodized
Search Keywords: 591202B00000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 591202B00000G
Alias/AKA: 002775
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4500
Device Cooled: TO-220,TO-262
Attachment Method: Clip
Dimension: 15.24 x 14.48 x 12.7mm
Thermal Resistance: 26.8 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 591202B00000G RoHS compliant?
Yes, 591202B00000G is RoHS compliant.
What is the lead time for 591202B00000G?
The standard lead time for 591202B00000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,685
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.47
500
$1.44
1,000
$1.41
4,500 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!