Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

590102B03600G

Heat Sink Passive TO-220 Recessed Thru-Hole Aluminum 10A°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Recessed Thru-Hole Aluminum 10A°C/W Black Anodized
Search Keywords: 590102B03600G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 590102B03600G
Alias/AKA: 043224
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Device Cooled: TO-2206707
Attachment Method: Solder Tab6706
Dimension: 25.4 x 25.4 x 42.546714mm
Thermal Resistance: 106717°C/W
Finish: Black Anodized6710
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 590102B03600G RoHS compliant?
Yes, 590102B03600G is RoHS compliant.
What is the lead time for 590102B03600G?
The standard lead time for 590102B03600G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
540
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.47
100
$4.86
250
$4.65
540
$4.34
1,080
$4.24
1,620
$4.20
2,160 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!