Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

580200B00000G

Heat Sink Passive DIP Angle Clip Aluminum 20°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive DIP Angle Clip Aluminum 20°C/W Black Anodized
Search Keywords: 580200B00000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 580200B00000G
Alias/AKA: 002668
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Device Cooled: DIP
Attachment Method: Slide On
Dimension: 22.61 x 15.24 x 10.42mm
Thermal Resistance: 20 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 580200B00000G RoHS compliant?
Yes, 580200B00000G is RoHS compliant.
What is the lead time for 580200B00000G?
The standard lead time for 580200B00000G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,354
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.41
100
$2.13
250
$2.02
500
$1.94
2,000
$1.77
4,000
$1.68
6,000
$1.63
8,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!