Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

577002B04000G

The 577002B04000G is an aluminum, channel-style board level heat sink designed for cooling TO-220 and TO-220-single gauge devi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The 577002B04000G is an aluminum, channel-style board level heat sink designed for cooling TO-220 and TO-220-single gauge devices.
Search Keywords: 577002B04000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 577002B04000G
Alias/AKA: 041943
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Device Cooled: TO-2206707
Attachment Method: Screw6706
Dimension: 13.21 x 19.05 x 6.356714mm
Thermal Resistance: 326717°C/W
Finish: Black Anodized6710
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 577002B04000G RoHS compliant?
Yes, 577002B04000G is RoHS compliant.
What is the lead time for 577002B04000G?
The standard lead time for 577002B04000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.80
250
$2.29
500
$2.21
1,000
$2.11
2,000
$2.10
3,000
$2.09
4,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!