Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

576802B03100G

Heat Sink Passive TO-220/TO-262 Horizontal Clip Aluminum 27.3°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220/TO-262 Horizontal Clip Aluminum 27.3°C/W Black Anodized
Search Keywords: 576802B03100G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 576802B03100G
Alias/AKA: 041939
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473309000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Device Cooled: TO-220,TO-262
Attachment Method: Spring Clip
Dimension: 14.48 x 19.05 x 12.7mm
Thermal Resistance: 27.3 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 576802B03100G RoHS compliant?
Yes, 576802B03100G is RoHS compliant.
What is the lead time for 576802B03100G?
The standard lead time for 576802B03100G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,044
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.69
100
$3.54
250
$3.35
500
$3.20
1,000
$3.06
4,000
$2.76
8,000 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!