- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 575200B00000G
575200B00000G
Boyd Laconia LLC
Heat Sink Passive TO-92 Slip Thru-Hole Aluminum 60°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive TO-92 Slip Thru-Hole Aluminum 60°C/W Black Anodized
Search Keywords: 575200B00000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:575200B00000G
-
Alias/AKA:002302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Device Cooled:TO-92
-
Attachment Method:N/A
-
Dimension:15.29 x 18.29 mm
-
Thermal Resistance:60 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.18
100
$1.77
432
$1.69
864
$1.62
1,296
$1.55
2,592
$1.51
5,184
$1.47
7,776 +
$1.46
Click for Quote
Log in
to unlock special pricing