Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

574102B00000G

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 23.2°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 23.2°C/W Black Anodized
Search Keywords: 574102B00000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 574102B00000G
Alias/AKA: 002242
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473309000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Device Cooled: TO-220
Attachment Method: Solder
Dimension: 21.84 x 10.03 x 19.05mm
Thermal Resistance: 23.2 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 574102B00000G RoHS compliant?
Yes, 574102B00000G is RoHS compliant.
What is the lead time for 574102B00000G?
The standard lead time for 574102B00000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.54
250
$1.46
500
$1.38
2,000
$1.15
4,000
$1.14
6,000
$1.13
8,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!