Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

573100D00000G

Heat Sink Passive D PAK/TO-252 SMD Aluminum 25°C/W Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive D PAK/TO-252 SMD Aluminum 25°C/W Tin
Search Keywords: 573100D00000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 573100D00000G
Alias/AKA: 041638
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Device Cooled: D PAK,TO-252
Attachment Method: Surface Mount
Dimension: 22.86 x 8 x 10.16mm
Thermal Resistance: 25 °C/W
Finish: Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 573100D00000G RoHS compliant?
Yes, 573100D00000G is RoHS compliant.
What is the lead time for 573100D00000G?
The standard lead time for 573100D00000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,306
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.622
250
$2.167
500
$2.098
1,000
$2.088
2,000
$1.329
3,000
$0.895
4,000 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!