- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 56-77-8G
Boyd Laconia LLC
56-77-8G
Thrml Mgmt Access Thermal Pad Opaque 0.528W/m.A°C 1X10e15Ohm.cm Mica
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:56-77-8G
-
Alias/AKA:034869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Family:56-77-8G
-
Density:N/R
-
Dielectric Constant:8.714640(Max)
-
Material:Mica14643
-
Fits Fan Size:N/R
-
Dimension:18.93mm x 13.84mm x 0.114648mm
-
Color:Opaque14638