- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 563002B00000G
563002B00000G
Boyd Laconia LLC
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 13°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 13°C/W Black Anodized
Search Keywords: 563002B00000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:563002B00000G
-
Alias/AKA:002083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Device Cooled:TO-220
-
Attachment Method:Screw
-
Dimension:25.4 x 12.7 x 29.97 mm
-
Thermal Resistance:13 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,271
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$4.59
100
$3.67
250
$3.56
500
$3.47
1,000
$3.45
1,500
$3.44
2,000 +
$3.22
Click for Quote
Log in
to unlock special pricing