- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 56-03-8G
Boyd Laconia LLC
56-03-8G
Thrml Mgmt Access Thermal Pad 0.528W/m.A°C 1X10e15Ohm.cm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Boyd Laconia LLC |
| Part No: | 56-03-8G |
| Alias/AKA: | 034865 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8546900000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Dimension: | 42.85mm x 30.15mm x 0.114648mm |
| Dielectric Constant: | 8.714640(Max) |
| Fits Fan Size: | N/R |
| Family: | 56-03-8G |
| Density: | N/R |
| Material: | Mica14643 |
| Color: | Opaque14638 |