542502D00000G
Boyd Laconia LLC
Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24A°C/W Matte Tin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum 24A°C/W Matte Tin
Search Keywords: 542502D00000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:542502D00000G
-
Alias/AKA:042010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7245 -
Device Cooled:TO-2206707
-
Attachment Method:Screw6706
-
Dimension:22.22 x 6.35 x 31.756714mm
-
Thermal Resistance:246717°C/W
-
Finish:Matte Tin6710
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,058
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1812
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.93
500
$3.53
1,000
$3.52
1,812
$3.51
3,623
$3.50
5,434
$3.49
7,245 +
$3.48
Click for Quote
Log in
to unlock special pricing