Boyd Laconia LLC Authorized Distributor

53-77-9ACG

Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.A°C 5.7X10e15Ohm.cm Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.A°C 5.7X10e15Ohm.cm Bulk
Search Keywords: 53779ACG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Boyd Laconia LLC
  • Part No:
    53-77-9ACG
  • Alias/AKA:
    034752
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Color:
    Gray-Green14638
  • Family:
    53-77-9ACG
  • Density:
    N/A
  • Material:
    N/A
  • Dimension:
    18.42mm x 13.21mm x 0.1514648mm
  • Dielectric Constant:
    2.514640
  • Fits Fan Size:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 53-77-9ACG RoHS compliant?
Yes, 53-77-9ACG is RoHS compliant.
What is the lead time for 53-77-9ACG?
The standard lead time for 53-77-9ACG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,061
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.905
250
$0.718
500
$0.686
2,000
$0.633
4,000
$0.632
6,000
$0.630
8,000
$0.628
10,000 +
$0.627
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!