- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 53-77-4ACG
Boyd Laconia LLC
53-77-4ACG
The 53-77-4ACG is a Thermalsil III series thermally conductive, electrically isolating silicone insulator with an adhesive-coa ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:53-77-4ACG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Fits Fan Size:N/R
-
Family:53-77-4ACG
-
Density:N/A
-
Material:N/A
-
Dimension:19.05mm x 12.7mm x 0.1514648mm
-
Dielectric Constant:2.514640
-
Color:Gray-Green14638