- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 53-77-2G
Boyd Laconia LLC
53-77-2G
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk
Search Keywords: 53772G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:53-77-2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854690000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Fits Fan Size:N/R
-
Dimension:17.5mm x 14.27mm x 0.15 mm
-
Material:N/A
-
Dielectric Constant:2.5
-
Family:53-77-2G
-
Density:N/A
-
Color:Gray-Green
Product Guides
+
Frequently Asked Questions
Is 53-77-2G RoHS compliant?
Yes, 53-77-2G is RoHS compliant.
What is the lead time for 53-77-2G?
The standard lead time for 53-77-2G is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,529
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$0.808
250
$0.756
500
$0.740
1,000
$0.725
3,000
$0.700
5,000
$0.688
8,000 +
$0.523
Click for Quote
Log in
to unlock special pricing