Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

531102B02500G

Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 10.4°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 10.4°C/W Black Anodized
Search Keywords: 531102B02500G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 531102B02500G
Alias/AKA: 041632
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473305100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Device Cooled: TO-220
Attachment Method: Solder Pin
Dimension: 34.92 x 12.7 x 38.1 mm
Thermal Resistance: 10.4 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531102B02500G RoHS compliant?
Yes, 531102B02500G is RoHS compliant.
What is the lead time for 531102B02500G?
The standard lead time for 531102B02500G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,465
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$1.773
25
$1.520
50
$1.450
100
$1.380
250
$1.310
510
$1.240
1,020
$1.180
2,550 +
$1.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!