- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 530714B00000G
Boyd Laconia LLC
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
Search Keywords: 530714B00000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:530714B00000G
-
Alias/AKA:001733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 530714B00000G RoHS compliant?
Yes, 530714B00000G is RoHS compliant.
What is the lead time for 530714B00000G?
The standard lead time for 530714B00000G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
659
Can Ship immediately
On Order:
25,000
can ship 11/26/26
Minimum Order Quantity:
10
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$1.0506
100
$0.7732
250
$0.4378
500
$0.4279
1,000
$0.4163
2,500
$0.4049
5,000 +
$0.4039
Click for Quote
Log in
to unlock special pricing