- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 53-02-103G
53-02-103G
Boyd Laconia LLC
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.A°C 5.7X10e15Ohm.cm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.A°C 5.7X10e15Ohm.cm Bulk
Search Keywords: 5302103G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:53-02-103G
-
Alias/AKA:035402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Dielectric Constant:2.514640
-
Density:N/A
-
Color:Gray-Green14638
-
Material:N/A
-
Dimension:23.8mm x 19.05mm x 0.1514648mm
-
Family:53-02-103G
-
Fits Fan Size:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,104
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$0.842
250
$0.788
500
$0.772
1,000
$0.755
2,500
$0.734
5,000
$0.717
7,500
$0.708
12,000 +
$0.697
Click for Quote
Log in
to unlock special pricing