Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

530001B02500G

Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 8°C/W Black Anodized
Search Keywords: 530001B02500G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 530001B02500G
Alias/AKA: 042663
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473305100
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 720
Device Cooled: TO-218
Attachment Method: Solder Pin
Dimension: 41.91 x 25.4 x 63.5 mm
Thermal Resistance: 8 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 530001B02500G RoHS compliant?
Yes, 530001B02500G is RoHS compliant.
What is the lead time for 530001B02500G?
The standard lead time for 530001B02500G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,539
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.30
25
$5.06
50
$4.88
100
$4.70
250
$4.40
720
$4.36
1,440 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!