- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 507222B05300G
507222B05300G
Boyd Laconia LLC
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 9.6A°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 9.6A°C/W Black Anodized
Search Keywords: 507222B05300G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:507222B05300G
-
Alias/AKA:042052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Device Cooled:TO-2206707
-
Attachment Method:Screw6706
-
Dimension:44.45 x 9.52 x 42.176714mm
-
Thermal Resistance:9.66717°C/W
-
Finish:Black Anodized6710
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$4.66
50
$3.79
100
$3.78
250
$3.51
500
$3.32
1,000
$3.31
3,000
$3.15
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing