- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 507222B00000G
Boyd Laconia LLC
507222B00000G
Heat Sink - Square - PCB - Hat Section - 9.6 °C/W - TO-220 - 44.45 mm - 9.52 mm - 37.34 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sink - Square - PCB - Hat Section - 9.6 °C/W - TO-220 - 44.45 mm - 9.52 mm - 37.34 mm.
Search Keywords: 507222B00000G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Boyd Laconia LLC |
| Part No: | 507222B00000G |
| Alias/AKA: | 001347 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473309000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
Product Guides
+
Frequently Asked Questions
Is 507222B00000G RoHS compliant?
Yes, 507222B00000G is RoHS compliant.
What is the lead time for 507222B00000G?
The standard lead time for 507222B00000G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,571
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$2.0371
100
$1.4030
250
$1.3596
600
$1.3268
1,200
$1.1953
3,000
$0.4829
5,400
$0.4817
7,800 +
$0.4805
Click for Quote
Log in
to unlock special pricing