- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 43-18-1G
Boyd Laconia LLC
43-18-1G
Component Insulator - Circular - TO-18 - Polyamide - 0.250" (6.35mm) Outside Dia - 0.100" (2.54mm) Inside Dia - 0.002" (0.05mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Boyd Laconia LLC |
| Part No: | 43-18-1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995190 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |