Available Replacements
Non-RoHS Equivalent
4180 4180 Boyd Laconia LLC
4180

Boyd Laconia LLC

In Stock: 78

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

4180G

Thrml Mgmt Access Thermal Insulator 18.01W/m.°C Aluminum Oxide Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Insulator 18.01W/m.°C Aluminum Oxide Ceramic
Search Keywords: 4180G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 4180G
Alias/AKA: 034004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8546200090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Fits Fan Size: N/R
Family: 4180G
Dimension: 23.24mm x 18.8mm x 1.78mm
Material: Aluminum Oxide Ceramic
Dielectric Constant: 8.9
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4180G RoHS compliant?
Yes, 4180G is RoHS compliant.
What is the lead time for 4180G?
The standard lead time for 4180G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,527
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.218
250
$0.811
500
$0.768
1,000
$0.761
3,000
$0.759
5,000
$0.757
8,000
$0.755
10,000 +
$0.753
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!