- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 4169G
Boyd Laconia LLC
4169G
Thrml Mgmt Access Thermal Pad 15.06W/m.K Aluminum Oxide
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:4169G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Family:4169G
-
Color:N/A
-
Fits Fan Size:N/A
-
Dielectric Constant:N/R
-
Material:Aluminum Oxide14643
-
Dimension:39.7mm x 26.67mm x 30.414648mm
-
Density:N/A