Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

322505B00000G

Heat Sink Passive TO-5 Aluminum 56°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-5 Aluminum 56°C/W Black Anodized
Search Keywords: 322505B00000G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 322505B00000G
Alias/AKA: 000532
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473305100
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Device Cooled: TO-5
Attachment Method: Push On
Dimension: 19.05 x 19.05 x 10.16 mm
Thermal Resistance: 56 °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 322505B00000G RoHS compliant?
Yes, 322505B00000G is RoHS compliant.
What is the lead time for 322505B00000G?
The standard lead time for 322505B00000G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,482
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.006
50
$2.684
250
$2.468
500
$2.367
2,000
$2.199
4,000
$2.193
6,000
$2.188
8,000 +
$2.182
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!