Image is representational - see manufacturer specifications

Boyd Laconia LLC Authorized Distributor

250G

Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 57gm (2oz) Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 57gm (2oz) Tube
Search Keywords: 250G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 250G
Alias/AKA: 035256
Unit of Measure: Per Each
RoHS: Yes
HTS: 3910000000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
HAZMAT Yes
Operating Temperature: -40 to 204 °C
Color: Opaque White
Family: 250G
Fits Fan Size: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 250G RoHS compliant?
Yes, 250G is RoHS compliant.
What is the lead time for 250G?
The standard lead time for 250G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Can Ship on 11/10/26
Minimum Order Quantity:
5
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.61
50
$10.29
100
$10.24
250
$10.22
500
$10.19
1,000 +
$10.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!