- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 100055
Boyd Laconia LLC
100055
Thermal Hardener Epoxy - 1.34W/m-K Thermal Conductivity - 4 lb Package - 12 Months Shelf Life.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Boyd Laconia LLC |
| Part No: | 100055 |
| Alias/AKA: | 4953G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |