Boyd Laconia LLC Authorized Distributor

036256

Film Capacitor, 0.056 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Film Capacitor, 0.056 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Search Keywords: 036256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Boyd Laconia LLC
Part No: 036256
Alias/AKA: 7717-107DAPG
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 036256 RoHS compliant?
Yes, 036256 is RoHS compliant.
What is the lead time for 036256?
The standard lead time for 036256 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.70
100
$1.89
250
$1.74
500
$1.69
1,000
$1.62
1,500
$1.60
2,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!