- Home ›
- All Products›
- 035252
035252
Boyd Laconia LLC
Thermal Grease - Heatsink Compound - Tube - 1oz (30mL) - Polydimethylsiloxane/Zinc Oxide.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Grease - Heatsink Compound - Tube - 1oz (30mL) - Polydimethylsiloxane/Zinc Oxide.
Search Keywords: 035252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:035252
-
Alias/AKA:249G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.55
25
$9.93
50
$9.83
200
$9.74
400
$9.41
600
$9.24
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing