- Home ›
- All Products›
- 035176
035176
Boyd Laconia LLC
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Component Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural.
Search Keywords: 035176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:035176
-
Alias/AKA:8191-E40G
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$2.107
500
$2.102
1,000
$2.097
2,500
$2.092
5,000
$1.104
7,500
$0.759
10,000 +
$0.744
Click for Quote
Log in
to unlock special pricing