- Home ›
- All Products›
- 005798
005798
Boyd Laconia LLC
Heat Sinks Extrusion, Flatback, Class A, 7.201mm W, 0.46mm L, 1.51 Degree C/W, 8 Foot Bar
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Extrusion, Flatback, Class A, 7.201mm W, 0.46mm L, 1.51 Degree C/W, 8 Foot Bar
Search Keywords: 005798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:005798
-
Alias/AKA:688551F00000G
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
128
can ship 7/15/26
MOQ for In Stock Qty:
32 Feet
MOQ for out of Stock Qty:
32 Feet
Order Increment:
8 Feet
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
32
$78.13
64
$41.36
96
$29.11
128 +
$28.53
Click for Quote
Log in
to unlock special pricing