- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WS7A1001J
Description
+
Res Wirewound 1K Ohm 5% 7W ƒA€A±200ppm/ƒA€A°C Conformal Coated AXL Tape and Box
Search Keywords: WS7A1001J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:WS7A1001J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial11387
-
Power Rating:7 W
-
Resistance Value:1 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Box
-
Dimension:29.5 x 8.511378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.2917
1,000
$0.2734
2,500
$0.2612
5,000
$0.2465
7,500
$0.2397
25,000
$0.2303
50,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing