Image is representational - see manufacturer specifications

Bourns Authorized Distributor

WS5M1001J

Res Wirewound 1K Ohm 5% 5W ƒA€A±200ppm/ƒA€A°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound 1K Ohm 5% 5W ƒA€A±200ppm/ƒA€A°C Conformal Coated AXL Ammo
Search Keywords: WS5M1001J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: WS5M1001J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Termination Style: Axial11387
Power Rating: 5 W
Resistance Value: 1 KOhm
Tolerance: 511388%
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Ammo
Dimension: 17.5 x 6.511378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WS5M1001J RoHS compliant?
Yes, WS5M1001J is RoHS compliant.
What is the lead time for WS5M1001J?
The standard lead time for WS5M1001J is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 500
Stock lot only:
17
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2555
500
$0.2323
2,500
$0.1927
5,000
$0.1585
7,500
$0.1578
25,000
$0.1574
50,000
$0.1570
100,000 +
$0.1566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!