- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WS3M1001J
Bourns
WS3M1001J
RES 1K OHM 5% 3W AXIAL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
RES 1K OHM 5% 3W AXIAL
Search Keywords: WS3M1001J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | WS3M1001J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is WS3M1001J RoHS compliant?
Yes, WS3M1001J is RoHS compliant.
What is the lead time for WS3M1001J?
The standard lead time for WS3M1001J is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,000
$0.1236
3,000
$0.1225
5,000
$0.1078
8,000
$0.1075
25,000
$0.1073
50,000
$0.1070
100,000
$0.1067
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing