- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WS2M33R0J
Description
+
Res Wirewound 33 Ohm 5% 2W ƒA€A±200ppm/ƒA€A°C Conformal Coated AXL Ammo
Search Keywords: WS2M33R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:WS2M33R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:33 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:11.5 x 511378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1000
3,000
$0.0781
5,000
$0.0779
8,000
$0.0746
25,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0641
Click for Quote
Log in
to unlock special pricing