Image is representational - see manufacturer specifications

Bourns Authorized Distributor

W2M1000J

Res Wirewound 100 Ohm 5% 2W A±300ppm/A°C AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 5% 2W A±300ppm/A°C AXL Ammo
Search Keywords: W2M1000J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: W2M1000J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial11387
Power Rating: 2 W
Resistance Value: 100 Ohm
Tolerance: 511388%
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Ammo
Dimension: 11.5 x 4.511378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W2M1000J RoHS compliant?
Yes, W2M1000J is RoHS compliant.
What is the lead time for W2M1000J?
The standard lead time for W2M1000J is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0860
3,000
$0.0672
8,000
$0.0642
25,000
$0.0589
50,000
$0.0588
100,000
$0.0566
150,000
$0.0551
250,000 +
$0.0550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!